You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60cm LED Gold Starburst Snowflake, Warm White -
LV232621RGD
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV232621RGD
- Order Code:
- LP15194
- Also Known As:
- GTIN UPC EAN: 5053844371251
Product Range Selector (Premier - Starburst Snowflakes)
See all from this product rangeProduct Overview
- Static function
- 600 Warm white LEDs
- Mains powered (low voltage)
- Cable length: 5m
- Clear cable
- Suitable for indoor & outdoor use
- Dimensions (HxWxD): 600x600x50mm
Product Information
- :
- Premier - Starburst Snowflakes
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.02 (£44.42) | ( ) |
3+ | £34.17 (£41.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.