You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5m Flexibright Pyramid Tree, Red / Blue / White - 

LV243056RBW

LV243056RBW - 2.5m Flexibright Pyramid Tree, Red / Blue / White
LV243056RBW - 2.5m Flexibright Pyramid Tree, Red / Blue / White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV243056RBW
Order Code:
LP15228
Product Range
Premier - Flexibright Trees
Also Known As:
GTIN UPC EAN: 5053844384954

Product Range Selector (Premier - Flexibright Trees)

See all from this product range

Product Overview

  • Includes 18 strips
  • Multi-Action: flashing - slow, fast or static
  • 835 Red, blue & white LEDs
  • Pegs included
  • Easy to assemble
  • Suitable for indoor or outdoor use
  • Mains (low voltage)
  • Lead length: 9m
  • Bulb spacing: 5cm
  • Black cable
  • Dimensions (HxWxD): 2500x700x700mm

Product Information


:
Premier - Flexibright Trees

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844384954

9 In stock Need more?

???PF_PDP_RSP_SUP???

£41.24 ( £49.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.24 (£49.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £38.07 (£45.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --