You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
96cm Twinkling LED Robin Motif -
LV243483
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243483
- Order Code:
- LP15202
- Also Known As:
- GTIN UPC EAN: 5053844384732
Product Range Selector (Premier - Twinkling Motifs)
See all from this product rangeProduct Overview
- Twinkling function
- 222 LEDs
- Suitable for indoor & outdoor use
- Mains powered (low voltage)
- Cable length: 5m
- Black cable
- Dimensions (HxWxD): 960x780x10mm
Product Information
- :
- Premier - Twinkling Motifs
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.96 (£55.15) | ( ) |
3+ | £42.42 (£50.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.