You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40cm Iridescent Dream Reindeer with 200 White LEDs -
LV243577
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243577
- Order Code:
- LP15210
- Also Known As:
- GTIN UPC EAN: 5053844384329
Product Range Selector (Premier - Iridescent Dream)
See all from this product rangeProduct Overview
- Static function
- 200 White LEDs
- Suitable for indoor & outdoor use
- Mains powered (low voltage)
- Lead length: 5m
- Clear cable
- Dimensions (HxWxD): 400x230x120mm
Product Information
- :
- Premier - Iridescent Dream
Technical Documents (0)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.24 (£68.69) | ( ) |
3+ | £52.84 (£63.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.