You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Warm White Flexibright 258 LED 1.2m V Curtain, Tree Pattern -
LV243681WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243681WW
- Order Code:
- LP15157
- Product Range
- Premier - Flexibright V Curtains
- Also Known As:
- GTIN UPC EAN: 5053844381892
Product Range Selector (Premier - Flexibright V Curtains)
See all from this product rangeProduct Overview
- Suitable for indoor or outdoor use
- Mains (low voltage)
- Static function
Product Information
- :
- Christmas Curtain Lights
- :
- Mains
- :
- 1.2m
- :
- 258LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Clear
- :
- No
- :
- -
- :
- Static
- :
- 5m
- :
- 50mm
- :
- 1.2m
- :
- 1.2m
- :
- No
- :
- LED
- :
- Premier - Flexibright V Curtains
- :
- UK Type G
Technical Documents (0)
Also Known As
42 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
5+ | £13.80 (£16.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.