You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m Twinkling LED Merry Christmas Motif -
LV243726
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243726
- Order Code:
- LP15204
- Also Known As:
- GTIN UPC EAN: 5053844384770
Product Range Selector (Premier - Twinkling Motifs)
See all from this product rangeProduct Overview
- Twinkling function
- 938 LEDs
- Suitable for indoor & outdoor use
- Mains powered (low voltage)
- Cable length: 5m
- Black cable
- Dimensions (HxWxD): 780x2000x10mm
Product Information
- :
- Premier - Twinkling Motifs
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.98 (£118.78) | ( ) |
3+ | £91.36 (£109.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.