You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
73cm White Metal Flexibrights Snowman with 1150 LEDs, White / Warm White -
LV251020
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV251020
- Order Code:
- LP15807
- Product Range
- Premier - Metal Flexibrights
- Also Known As:
- GTIN UPC EAN: 5053844445051
Product Range Selector (Premier - Metal Flexibrights)
See all from this product rangeProduct Overview
- Indoor & outdoor use
- Static function
- Ground pegs included
- 1150 White & warm white LED mix
- Mains (low voltage)
- 5m Clear cable
- Dimensions (HxWxD): 40x30x30cm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Premier - Metal Flexibrights
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.00 (£55.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























