You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3m Iceland Fir Flocked Christmas Tree -
NT750ILF
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- NT750ILF
- Order Code:
- LP15271
- Also Known As:
- GTIN UPC EAN: 5053844413166
Product Range Selector (Iceland Fir Trees)
See all from this product rangeProduct Overview
- 2685 Snowy PVC Tips
- Folding metal stand
- Hinged branches
- Indoor use only
- Dimensions (HxWxD): 2300x1400x1400mm
Product Information
- :
- 2.3m
- :
- -
- :
- Green
- :
- Traditional - Snow-Tipped
- :
- -
- :
- 1400mm
- :
- Iceland Fir Trees
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £191.90 (£230.28) | ( ) |
3+ | £177.13 (£212.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.