You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43g Original Glue Stick, Large -
1456075
- Manufacturer:
- PRITT STICK PRITT STICK
- Manufacturer Part No:
- 1456075
- Order Code:
- OE07794
- Product Range
- Pritt Stick Original Glue Stick
- Also Known As:
- GTIN UPC EAN: 96010242
- Technical Datasheet:
- 1456075 Datasheet
Product Range Selector (Pritt Stick Original Glue Stick)
See all from this product rangeProduct Overview
- The large size (43g) is especially well-suited for frequent use and for gluing large areas
- Can be applied smoothly and evenly giving you enough time to reposition if required
- Airtight cap and tube system, keeps the glue stick fresh
- Ideal for use with: Paper, cardboard, fabric, felt, photos and cotton
- Solvent free
- 43g Large Tube
Product Information
- :
- Glue Stick
- :
- Pritt Stick Original Glue Stick
Technical Documents (1)
Also Known As
40 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 07/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
12 more will be available week commencing 07/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.00 (£2.40) | ( ) |
6+ | £1.67 (£2.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.