You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11g Original Glue Stick, Small, 3 Pack -
2741551
- Manufacturer:
- PRITT STICK PRITT STICK
- Manufacturer Part No:
- 2741551
- Order Code:
- OE07982
- Also Known As:
- GTIN UPC EAN: 5010305046363
Product Range Selector (Pritt Stick Original Glue Stick)
See all from this product rangeProduct Overview
- The small size (11g) is well-suited for children and for gluing smaller areas, edges, and corners
- Can be applied smoothly and evenly giving you enough time to reposition if required
- Airtight cap and tube system, keeps the glue stick fresh
- Ideal for use with: Paper, cardboard, fabric, felt, photos and cotton
- Solvent free
- Sold in a pack of 3x 11g
Product Information
- :
- Glue Stick
- :
- Pritt Stick Original Glue Stick
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.23 (£2.68) | ( ) |
12+ | £2.06 (£2.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.