You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIR Mains Switch, Switched, White -
PELB1684
Product Range Selector (Pro Elec Moulded Wall Plate)
See all from this product rangeProduct Overview
- Ideal for public buildings, warehouses, toilets or where lights are only required when occupied
- The switch will allow fans or lights operate up to a point where no moving body heat is detected
- Fits standard 1 gang box (25mm depth required)
- Ratings: Max. 10A (2400W) incandescent lamps or 3A (720W) energy saving lamps, fluorescent lights & exhaust fans
- Adjustable lux level (5 to 1000)
- This is a 3 wire switch (requires neutral)
Footnotes
Product Information
- :
- Passive Infrared
- :
- 8m
- :
- 120°
- :
- Pro Elec Moulded Wall Plate
Technical Documents (1)
846 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 25/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
500 more will be available week commencing 25/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.73 (£15.28) | ( ) |
3+ | £12.11 (£14.53) | ( ) |
5+ | £11.31 (£13.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.