You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Surge Protected Mains Extension Lead, 3m, Black -
PELB1953
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1953
- Order Code:
- PL15364
- Technical Datasheet:
- PELB1953 Datasheet
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- Neon indicator
- 3-Pin plug with 13A fuse fitted
- BS1363/A and BS5733/A Compliant
Product Information
- :
- 2Outlets
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 3m
- :
- -
- :
- -
Technical Documents (1)
3,936 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available week commencing 09/11/25
5,000 more will be available week commencing 20/11/25
8,000 more will be available week commencing 14/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
1,500 more will be available week commencing 09/11/25
5,000 more will be available week commencing 20/11/25
8,000 more will be available week commencing 14/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.66 (£7.99) | ( ) |
5+ | £6.19 (£7.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.