You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rewireable Schuko Plug, Side Entry, 16A, White - 

2029/WS

2029/WS - Rewireable Schuko Plug, Side Entry, 16A, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2029/WS
Order Code:
PL07000
Product Range
-
Also Known As:
GTIN UPC EAN: 5051259146983
Technical Datasheet:
2029/WS   Datasheet
See all Technical Docs

Product Overview

A rewireable 'Schuko' plug which incorporates a dual-earthing system for use across the majority of Europe.
  • VDE approved and designed to DIN49441 and CEE7 sheet IIII
  • Housing: Polyamide UL94V-O
  • Contacts: Brass, nickel plated
  • Terminations: 3x 1.50mm

Product Information


:
Schuko

:
16A

:
White

:
Nylon (Polyamide) Body

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051259146983

1,207 In stock Need more?

???PF_PDP_RSP_SUP???

£2.20 ( £2.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.20 (£2.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.10 (£2.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --