You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Gang Mains Extension Lead, 1m, Black -
PELB1711
Product Overview
- Rated at 13A
- Conforms to BS 1363/A
Product Information
- :
- 6Outlets
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 1m
Technical Documents (0)
1,313 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
360 more will be available week commencing 01/07/25
1,332 more will be available week commencing 30/08/25
2,016 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
360 more will be available week commencing 01/07/25
1,332 more will be available week commencing 30/08/25
2,016 more will be available week commencing 29/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.39 (£5.27) | ( ) |
5+ | £4.03 (£4.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.