You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Gang Surge Protected Extension Lead, 2m, Black - 

PELB1754

PELB1754 - 6 Gang Surge Protected Extension Lead, 2m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1754
Order Code:
PL12984

Product Overview

Surge protected extension lead with integral neon indicator.
  • Rated at 13A and conform to BS 1363/A
  • Voltage: 220V-240V
  • Operating Voltage (Vac RMS): 300V Max.
  • Mains Three Way Protection: LN LE NE
  • Peak Current (A): 4.5kA
  • Max. Energy (Joules): 3x 125J
  • Max. Clamping Voltage: 775V
  • Response Time (nS): 50ns

Product Information


:
13A

:
2m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1,528 In stock

420 more will be available week commencing 30/09/25
1,020 more will be available week commencing 29/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£4.74 ( £5.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.74 (£5.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.40 (£5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --