You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A Switched Plug Top with Neon Light, Black -
PELB1719
Product Overview
- 13A plug top featuring an on/off switch
- Allows appliances to be switched on and off without the need for unplugging
- Fitted with 13A replaceable fuse
- Red neon indicator indicates power source
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Black
- :
- -
- :
- 240V
- :
- -
Technical Documents (0)
1,552 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 30/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
400 more will be available week commencing 30/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.94 (£3.53) | ( ) |
5+ | £2.61 (£3.13) | ( ) |
10+ | £1.86 (£2.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.