You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Multi-Plug Adaptor with Dual USB Ports -
PELB1878
Product Range Selector (Pro Elec Mains Socket Adaptor)
See all from this product rangeProduct Overview
- 2-Gang adaptor that plugs into a 13A socket giving 2x outlets, without the need for an extension lead
- Features 2x Type A USB sockets - 2.1A total output, 5V
- Ideal for charging smartphones, tablets and cameras etc.
- Conforms to BS 1363/A, BS 5733/A
Product Information
- :
- UK
- :
- 2 x UK Mains
- :
- 13A
- :
- White
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- 250V
- :
- Pro Elec Mains Socket Adaptor
Technical Documents (0)
4,561 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
3+ | £4.22 (£5.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.