You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Gang Switched Tower Extension Lead with USB, 2m, Black -
PELB1877
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- Robust, strong design
- 8x Angled and 2x straight sockets
- 2x USB charging ports
- Neon on/off switch
- LED indicator
- USB ports rated at 2.1A, 5V
- BS1363/A and BS5733/A Compliant
- Lead stores in base when not is use
- Dimensions (WxHxD): 180x420x180mm
Product Information
- :
- 10Outlets
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2m
Technical Documents (0)
55 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/07/25
100 more will be available week commencing 30/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
100 more will be available week commencing 14/07/25
100 more will be available week commencing 30/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.43 (£16.12) | ( ) |
3+ | £12.42 (£14.90) | ( ) |
5+ | £12.12 (£14.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.