You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Gang Switched Surge Protected Extension Lead, 5m, Black - 

PELB1787

PELB1787 - 8 Gang Switched Surge Protected Extension Lead, 5m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1787
Order Code:
PL13945
Product Range
-

Product Overview

  • Surge and spike protected
  • Individually switched with full red neon switches
  • Ideal for use with computer, audio/video and other sensitive electrical devices
  • Wall mountable
  • Maximum surge current: 4,500A
  • Clamping voltage: 775V
  • Maximum load: 13A/250V
  • BS 1363/A and BS 5733/A compliant
  • Dimensions (WxHxD): 330x122x28mm

Product Information


:
8Outlets

:
BS 1363

:
13A

:
230V

:
UK Type G

:
5m

:
4.5kA

:
13J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

703 In stock Need more?

???PF_PDP_RSP_SUP???

£10.64 ( £12.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.64 (£12.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --