You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang White Pattress Box, 32mm -
PELB1646
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1646
- Order Code:
- PL10042
- Technical Datasheet:
- PELB1646 Datasheet
Product Range Selector (Pro Elec Moulded Back Box)
See all from this product rangeProduct Overview
- Brass threaded inserts with multiple knockouts
- Depth - 33mm
Product Information
- :
- 2
- :
- 33mm
- :
- Urea Formaldehyde
- :
- Surface
- :
- 2x 1 Gang Plates
- :
- Pro Elec Moulded Back Box
Technical Documents (1)
340 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 30/09/25
200 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 30/09/25
200 more will be available week commencing 30/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.03 (£1.24) | ( ) |
10+ | £0.99 (£1.19) | ( ) |
20+ | £0.94 (£1.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.