You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3A Plug with Quickfit Cord Grip, Black -
PELB1777
Product Overview
- 13A Rated 3-pin UK mains plugs manufactured from nylon and urea
- The plugs have a quickfit type cord grip
- BS1363 approved (fitted with BS approved fuses)
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Black
- :
- Nylon (Polyamide) Body
- :
- 240V
- :
- -
Technical Documents (0)
2,539 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 23/12/25
1,600 more will be available week commencing 14/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
1,200 more will be available week commencing 23/12/25
1,600 more will be available week commencing 14/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.94 (£1.13) | ( ) |
| 10+ | £0.85 (£1.02) | ( ) |
| 20+ | £0.81 (£0.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























