You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transparent UK Mains Plug with 3A Fuse (Box of 20) -
PELB1788
Product Overview
- Transparent mains plugs manufactured to BS1363 standards
- Beneficial for PAT testing and recommended in the HSE guidance note PM32
- Rated at 13A
- Fitted with 3A fuse
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Transparent
- :
- PC (Polycarbonate) Body
- :
- 240V
- :
- -
Technical Documents (0)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.35 (£30.42) | ( ) |
5+ | £23.05 (£27.66) | ( ) |
10+ | £18.29 (£21.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.