You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UK Mains Plug with 3A Fuse, White - 

PELB1654

PELB1654 - UK Mains Plug with 3A Fuse, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1654
Order Code:
PL10200
Product Range
-
Also Known As:
9518
Technical Datasheet:
PELB1654   Datasheet
See all Technical Docs

Product Overview

A 13A rated 3-pin UK mains plug manufactured from nylon and urea. The plug has an integral screw type cord grip and are BS1363 approved. Available in white.
  • 3-pin UK mains plug
  • 3A Fuse fitted
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
UK Type G Mains Plug

:
3A

:
White

:
Nylon (Polyamide) Body

:
240V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

9518

416 In stock

374 more will be available week commencing 08/07/25
1,200 more will be available week commencing 14/08/25
1,200 more will be available week commencing 30/08/25
400 more will be available week commencing 13/09/25
800 more will be available week commencing 30/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.96 ( £1.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --