You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse, White (Box of 20) -
PELB1770
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1770
- Order Code:
- PL13146
- Product Range
- -
- Technical Datasheet:
- PELB1770 Datasheet
Product Overview
- Standard 240V mains plug fitted with 5A fuse
- BS1363 approved
- Cord grip
- Supplied in box of 20
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- White
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
58 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 12/08/25
20 more will be available week commencing 30/08/25
20 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
40 more will be available week commencing 12/08/25
20 more will be available week commencing 30/08/25
20 more will be available week commencing 30/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.67 (£23.60) | ( ) |
3+ | £18.03 (£21.64) | ( ) |
10+ | £16.39 (£19.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.