You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse, White (Box of 20) -
PELB1656
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1656
- Order Code:
- PL10202
- Product Range
- -
- Also Known As:
- 9518
- Technical Datasheet:
- PELB1656 Datasheet
Product Overview
- Standard 250V mains plug
- BS1363 approved
- Cord grip
- 13A Fuse fitted
- Supplied in box of 20
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Electrical, Power Supplies, Commercial, Office
Contents
Each Item consist of x1 Standard 13A, 250V mains plug; x1 13A fuse; x1 Cord Grip
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- White
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
2,027 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
400 more will be available week commencing 30/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.52 (£22.22) | ( ) |
| 3+ | £17.54 (£21.05) | ( ) |
| 10+ | £14.68 (£17.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























