You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
India to UK Adaptor -
PELB1694
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1694
- Order Code:
- PL11223
- Technical Datasheet:
- PELB1694 Datasheet
Product Overview
- Fitted with 5A fuse
- Conforms to BS1363
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- India
- :
- UK Plug
- :
- 5A
- :
- White
- :
- Plastic Body
- :
- 250V
- :
- -
Technical Documents (1)
1,789 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 03/09/25
200 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
200 more will be available week commencing 03/09/25
200 more will be available week commencing 29/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.64 (£4.37) | ( ) |
5+ | £3.26 (£3.91) | ( ) |
10+ | £1.69 (£2.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.