You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Lead, 10m, White -
PELB1519
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1519
- Order Code:
- PL09184
- Technical Datasheet:
- PELB1519 Datasheet
Product Overview
- 4-Gang extension with 10m lead
- Rated at 13A and conform to BS 1363/A
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 4Outlets
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 10m
Technical Documents (1)
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched
962 more will be available week commencing 14/07/25
200 more will be available week commencing 12/08/25
300 more will be available week commencing 30/08/25
2,000 more will be available week commencing 30/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.49 (£11.39) | ( ) |
5+ | £8.91 (£10.69) | ( ) |
10+ | £8.41 (£10.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.