You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Visitor to UK, All Continents Travel Adaptor, Black -
PELB1717
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1717
- Order Code:
- PL12941
- Product Range
- -
- Technical Datasheet:
- PELB1717 Datasheet
Product Overview
- Converts all continents plugs to a UK mains plug
- BS5733/A Approved
- Fitted with 13A fuse
- Max Amp - 13A
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- All Continents
- :
- UK Plug
- :
- 13A
- :
- Black
- :
- Plastic Body
- :
- 240V
- :
- Travel Adaptor
Technical Documents (1)
Available for back order
Deliveries start from 22/10/25
Order now. Pay nothing until products are dispatched
2,466 more will be available week commencing 22/10/25
10,000 more will be available week commencing 16/11/25
5,000 more will be available week commencing 04/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.63 (£1.96) | ( ) |
5+ | £1.39 (£1.67) | ( ) |
10+ | £1.06 (£1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.