You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm Conduit Pack, 10m -
ACP25BLK
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- ACP25BLK
- Order Code:
- CB19784
- Product Range
- Pro Elec - Conduit Packs
- Technical Datasheet:
- ACP25BLK Datasheet
Product Range Selector (Pro Elec - Conduit Packs)
See all from this product rangeProduct Overview
- Pack includes:-
- 10m Corrugated tube, 25mm diameter
- 10x Snap-on fittings
- 10x Locknuts
- IP40 Rated
Product Information
- :
- PP (Polypropylene)
- :
- -
- :
- Black
- :
- 25mm
- :
- Pro Elec - Conduit Packs
Technical Documents (1)
319 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.30 (£12.36) | ( ) |
3+ | £9.67 (£11.60) | ( ) |
5+ | £8.67 (£10.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.