You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6A Single Pole Type C MCB, 10kA -
AUB7 1P C6A
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- AUB7 1P C6A
- Order Code:
- PL11607
- Technical Datasheet:
- AUB7 1P C6A Datasheet
Product Overview
- Rated voltage (Un): 230VAC
- Breaking capacity: 10kA
- Number of poles: 1
- Type of terminal: Lug type
- Terminal capacity: cable up to 25mm²
- Width: 17.6mm/module
- IEC60898, EN60898
- Dimensions (H x W x D): 83 x 28 x 66mm
Product Information
- :
- -
- :
- 6A
- :
- 1 Pole
- :
- -
- :
- 230V
- :
- DIN Rail
Technical Documents (1)
156 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.49 (£4.19) | ( ) |
3+ | £3.07 (£3.68) | ( ) |
10+ | £2.50 (£3.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.