You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rewireable In-Line IEC C13 Socket with Solder/Screw Terminations and Cable Strain Relief, Black -
PELB1860
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1860
- Order Code:
- PL14354
- Technical Datasheet:
- PELB1860 Datasheet
Product Overview
- Rated 10A, 250V AC
- BS EN 60320 compliant
Product Information
- :
- IEC C13 Plug
- :
- 10A
- :
- 250V
- :
- Screw
- :
- Cable Mount
- :
- -
Technical Documents (1)
14,613 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available week commencing 25/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
4,000 more will be available week commencing 25/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.08 (£2.50) | ( ) |
5+ | £1.81 (£2.17) | ( ) |
10+ | £1.18 (£1.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.