You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to IEC C13 Socket Lead, 10A, 2m, Black -
PEL00095
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00095
- Order Code:
- PL15376
- Product Range
- Mains Power Cords
- Technical Datasheet:
- PEL00095 Datasheet
Product Range Selector (Mains Power Cords)
See all from this product rangeProduct Overview
- Ideal for overhead projectors, schools etc.
- Plug has an integral, 13A fuse
- BS1363 compliant
Applications
Power Management, Energy, Hobby & Education, Office, Passives
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 2m
- :
- 10A
- :
- 240VAC
- :
- Black
- :
- Mains Power Cords
- :
- 6.6ft
Technical Documents (1)
36,127 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8,000 more will be available week commencing 31/12/25
5,500 more will be available week commencing 14/01/26
10,000 more will be available week commencing 20/01/26
15,000 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
8,000 more will be available week commencing 31/12/25
5,500 more will be available week commencing 14/01/26
10,000 more will be available week commencing 20/01/26
15,000 more will be available week commencing 31/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.08 (£3.70) | ( ) |
| 5+ | £2.50 (£3.00) | ( ) |
| 10+ | £2.25 (£2.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























