You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Power Extension Lead with 2.5mm Connectors, 5m -
JR8307-5M
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- JR8307-5M
- Order Code:
- PW01909
- Product Range
- -
- Technical Datasheet:
- JR8307-5M Datasheet
Product Overview
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 0.4A
- Rated operating voltage is 20V
Product Information
- :
- 2.5mm DC Power Socket
- :
- 2.5mm Barrel Plug to 2.5mm Barrel Jack
- :
- 16.4ft
- :
- 2.5mm DC Power Plug
- :
- 5m
- :
- Black
- :
- -
Technical Documents (1)
592 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.52 (£4.22) | ( ) |
| 25+ | £3.26 (£3.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























