You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Gang IP66 Outdoor Switched Socket -
PELB1680
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1680
- Order Code:
- PL10810
- Product Range
- Pro Elec Moulded Outdoor Socket
Product Range Selector (Pro Elec Moulded Outdoor Socket)
See all from this product rangeProduct Overview
- 8x 20mm cable entries
- Earth terminal in back box
- Complies with BS1363, EN60529
- IP66 weatherproof rating
- Impact resistant housing
- Rating: 13A 250V~
- Operating temperature: 0-40°C
- Cable capacity: 3 x 2.5mm²
- Dimension (WxHxD): 155x120x80 mm
Product Information
- :
- IP66
- :
- Pro Elec Moulded Outdoor Socket
Technical Documents (0)
279 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
200 more will be available week commencing 30/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.87 (£15.44) | ( ) |
3+ | £11.95 (£14.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.