You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chassis Mounting Fuse Holder for 10A 32mm x 6.35mm Fuses -
PE01001
Product Information
- :
- Cartridge Fuse Holder
- :
- 7A
- :
- 6.35mm x 32mm
- :
- Quick Connect
- :
- 1Fuses
- :
- -
- :
- 125V
- :
- 125V
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.60 (£0.72) | ( ) |
25+ | £0.53 (£0.64) | ( ) |
100+ | £0.44 (£0.53) | ( ) |
250+ | £0.36 (£0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.