You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transparent UK Mains Plug with 13A Fuse - 

PE01010

PE01010 - Transparent UK Mains Plug with 13A Fuse

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PE01010
Order Code:
PL00474
Product Range
-
Technical Datasheet:
PE01010   Datasheet
See all Technical Docs

Product Overview

  • Transparent mains plug manufactured to BS1363 standards
  • Beneficial for PAT testing and recommended in the HSE guidance note HSG107
  • Rated at 13A
  • Fitted with 13A fuse

Product Information


:
UK Type G Mains Plug

:
13A

:
Transparent

:
PC (Polycarbonate) Body

:
240V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,467 In stock

400 more will be available week commencing 30/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.47 ( £1.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --