You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C7 (Figure 8) to Bare Ends Power Lead, 2.5A, 1m, White -
PE01014
Product Overview
- Manufactured with sheathed cable
- For professional use only
- Pin Centres: 8.5mm
- Plug Dimensions: 12.5x8mm
Warnings
Product Information
- :
- IEC 60320 C7 to Free End
- :
- 1m
- :
- 2.5A
- :
- -
- :
- White
- :
- -
- :
- 3.28ft
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.02 (£1.22) | ( ) |
5+ | £0.88 (£1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.