You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to Bare Ends Mains Lead, 2m Black -
PE01020
Product Overview
- Fully moulded 3-pin UK main plugs to stripped, bare ends
- Manufactured from 1mm² approved cable
- 13A Fuse fitted
Warnings
Product Information
- :
- Mains Plug, UK to Free End
- :
- 2m
- :
- 13A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
5+ | £3.12 (£3.74) | ( ) |
10+ | £2.19 (£2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.