You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled IEC C13 Female to Bare Ends Power Cable, 2m Black -
PE01040
Product Overview
- Moulded right angled 10A IEC 320 cold condition socket to stripped, bare ends
- Manufactured from 1mm² cable
- For equipment up to 10A
Footnotes
Warnings
Product Information
- :
- 90° IEC 60320 C13 to Free End
- :
- 2m
- :
- 10A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
784 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 26/08/25
1,200 more will be available week commencing 29/09/25
500 more will be available week commencing 04/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
2,000 more will be available week commencing 26/08/25
1,200 more will be available week commencing 29/09/25
500 more will be available week commencing 04/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
5+ | £2.17 (£2.60) | ( ) |
10+ | £1.33 (£1.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.