You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90 Degree IEC C13 Socket to Bare Ends Power Cable, 3.5m -
PE01047
Product Overview
- Moulded right angled 10A IEC 320 cold condition socket to stripped, bare ends
- Manufactured from 1mm 2 cable
- For equipment up to 10A
- Black in colour
- 3.5m lead length
Footnotes
Warnings
Product Information
- :
- 90° IEC 60320 C13 to Free End
- :
- IEC 60320 C13, 90°
- :
- 3.5m
- :
- Free End
- :
- 10A
- :
- -
- :
- Black
- :
- -
- :
- 11.5ft
Technical Documents (0)
1,843 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.45 (£5.34) | ( ) |
5+ | £4.20 (£5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.