You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to IEC C13 Socket Mains Lead 2m Black -
PE01057
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01057
- Order Code:
- PL13303
- Product Range
- -
- Also Known As:
- Kettle Lead
- Technical Datasheet:
- PE01057 Datasheet
Product Overview
- Rated at 5A
- UK plugs are fused (5A) and BS approved
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- Mains Plug, UK
- :
- 2m
- :
- IEC 60320 C13
- :
- 5A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (1)
Also Known As
10,026 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available week commencing 14/09/25
2,500 more will be available week commencing 25/10/25
3,000 more will be available week commencing 15/11/25
2,400 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
4,000 more will be available week commencing 14/09/25
2,500 more will be available week commencing 25/10/25
3,000 more will be available week commencing 15/11/25
2,400 more will be available week commencing 30/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.11 (£3.73) | ( ) |
5+ | £2.76 (£3.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.