You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to IEC C13 Socket Mains Lead, 2m 10A Black -
PE01063
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01063
- Order Code:
- PL13310
- Product Range
- UK Plug to IEC C13 Socket Mains Leads
- Technical Datasheet:
- PE01063 Datasheet
Product Range Selector (UK Plug to IEC C13 Socket Mains Leads)
See all from this product rangeProduct Overview
- BS1363/A approved
- Fitted with 13A fuse
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 2m
- :
- 10A
- :
- -
- :
- Black
- :
- UK Plug to IEC C13 Socket Mains Leads
- :
- 6.6ft
Technical Documents (1)
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched
5,947 more will be available week commencing 16/08/25
4,000 more will be available week commencing 23/08/25
5,000 more will be available week commencing 10/09/25
12,000 more will be available week commencing 25/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.65 (£4.38) | ( ) |
5+ | £3.11 (£3.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.