You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schuko Plug to IEC C13 Power Cable, 2m, Black - 

PE01071

PE01071 - Schuko Plug to IEC C13 Power Cable, 2m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PE01071
Order Code:
PL13320
Product Range
Mains Power Cord
Technical Datasheet:
PE01071   Datasheet
See all Technical Docs

Product Range Selector (Mains Power Cord)

See all from this product range

Product Overview

This is a mains power cord designed to provide electrical connectivity between a power outlet and a device or appliance. The cord features a mains plug on one end and an IEC 60320 C13 connector on the other end. The mains plug is of the Schuko type, commonly used in Europe, characterized by its two round pins and ground connection. The IEC 60320 C13 connector is a standard electrical connector used for computer power supplies, monitors, printers, and other peripheral devices. The cord has a length of 2 meters, allowing for flexibility in positioning devices relative to power outlets. It is rated for a maximum current of 10 amps and a voltage of 250 volts AC, making it suitable for a wide range of electrical devices. The cord is colored black, providing a sleek and professional appearance while also ensuring visibility in various environments.
  • Non-rewireable IEC cable assembly
  • Current rating 10A at 250V

Applications

Power Management, Computer Peripherals, Consumer Electronics, Domestic, Hobby & Education, Office, Instrumentation

Contents

x1 Mains Power Cord 2m

Product Information


:
Mains Plug, Schuko to IEC 60320 C13

:
2m

:
10A

:
250VAC

:
Black

:
Mains Power Cord

:
6.6ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 05/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3.50 ( £4.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.50 (£4.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.11 (£3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.83 (£2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --