You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schuko to Bare Ends Mains Lead, 10A, 2m, Black -
PE01072
Product Overview
- Non-rewireable IEC cable assembly
- Schuko plug to IEC/ bared ends available
- Bare ends version for professional use only
- Current rating 10A at 250V
- For equipment with a maximum rating of 10A
Warnings
Product Information
- :
- Mains Plug, Schuko to Free End
- :
- 2m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
Available for back order
Deliveries start from 06/09/25
Order now. Pay nothing until products are dispatched
4,755 more will be available week commencing 06/09/25
6,000 more will be available week commencing 10/09/25
3,000 more will be available week commencing 14/09/25
1,000 more will be available week commencing 04/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
5+ | £1.42 (£1.70) | ( ) |
10+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.