You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pin Euro Plug to Figure 8 (C7) Power Cable, 2m Black -
PE01075
Product Overview
- Moulded 2-pin Euro plug to figure 8 type mains connector
- 2.5A Rated
- 0.75mm² cable
- Black in colour
Product Information
- :
- Mains Plug, Euro to IEC 60320 C7
- :
- 2m
- :
- 2.5A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
8,811 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.67 (£2.00) | ( ) |
5+ | £1.51 (£1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.