You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 3A Fuse to 'Figure 8' (C7) Mains Lead, White, 5m -
PE01083
Product Overview
- Non-rewireable, fully moulded
- UK plug to standard figure 8 type
- Mains/battery powered equipment connection leads
- Plug has integral 3A fuse
- Manufactured from 0.75mm² approved 2-core cable
- Rated 3A @ 240V AC
Product Information
- :
- Mains Plug, UK to IEC 60320 C7
- :
- 5m
- :
- 3A
- :
- 240VAC
- :
- White
- :
- -
- :
- 16.4ft
Technical Documents (0)
76 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 15/07/25
100 more will be available week commencing 23/08/25
200 more will be available week commencing 10/09/25
100 more will be available week commencing 04/10/25
200 more will be available week commencing 25/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
100 more will be available week commencing 15/07/25
100 more will be available week commencing 23/08/25
200 more will be available week commencing 10/09/25
100 more will be available week commencing 04/10/25
200 more will be available week commencing 25/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.74 (£4.49) | ( ) |
5+ | £2.99 (£3.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.