You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C5 Cloverleaf to Schuko Plug Power Lead, 2.5A 2m -
PE01099
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01099
- Order Code:
- PL13338
- Product Range
- Mains Power Cords
- Technical Datasheet:
- PE01099 Datasheet
Product Range Selector (Mains Power Cords)
See all from this product rangeProduct Overview
- Schuko Plug to IEC C5
- Color: Black
- Length: 2m
- 250V, 2.5A
Applications
Power Management, Electrical, Consumer Electronics, Utilities
Product Information
- :
- Mains Plug, Schuko to IEC 60320 C5
- :
- 2m
- :
- 2.5A
- :
- 250V
- :
- Black
- :
- Mains Power Cords
- :
- 6.6ft
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.10 (£3.72) | ( ) |
5+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.