You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Australian Plug to IEC C13 Socket Power Cable, 2m, Black -
PE01101
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01101
- Order Code:
- PL13359
- Product Range
- -
- Technical Datasheet:
- PE01101 Datasheet
Product Overview
- IEC to international mains plug
- Non-rewireable cordsets
Product Information
- :
- Mains Plug, Australia to IEC 60320 C13
- :
- Mains Plug, Australia
- :
- 2m
- :
- IEC 60320 C13
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (1)
440 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
800 more will be available week commencing 25/09/25
1,000 more will be available week commencing 16/10/25
300 more will be available week commencing 25/10/25
300 more will be available week commencing 30/11/25
1,300 more will be available week commencing 31/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
800 more will be available week commencing 25/09/25
1,000 more will be available week commencing 16/10/25
300 more will be available week commencing 25/10/25
300 more will be available week commencing 30/11/25
1,300 more will be available week commencing 31/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.60 (£4.32) | ( ) |
5+ | £3.37 (£4.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.