You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Splitter, C14 Male to 2 x C13 Sockets Y Power Lead 1m Black -
PE01116
Product Overview
- 200mm to split
- Length: 1m
Product Information
- :
- IEC 60320 C14 to 2x IEC 60320 C13
- :
- IEC 60320 C14
- :
- 1m
- :
- IEC 60320 C13, x 2
- :
- 5A
- :
- -
- :
- Black
- :
- -
- :
- 3.28ft
Technical Documents (1)
4,406 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 15/07/25
2,000 more will be available week commencing 05/08/25
2,000 more will be available week commencing 06/09/25
3,000 more will be available week commencing 10/09/25
2,000 more will be available week commencing 14/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
1,000 more will be available week commencing 15/07/25
2,000 more will be available week commencing 05/08/25
2,000 more will be available week commencing 06/09/25
3,000 more will be available week commencing 10/09/25
2,000 more will be available week commencing 14/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.15 (£6.18) | ( ) |
5+ | £4.42 (£5.30) | ( ) |
10+ | £2.83 (£3.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.