You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Extension Lead, 0.5m Orange -
PE01119
Product Overview
- IEC C13 socket to IEC C14 plug
- H05VV-F 1mm 3-core cable
- Rated 10A @ 250Vac
- VDE approved
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 500mm
- :
- 10A
- :
- 250VAC
- :
- Orange
- :
- -
- :
- 1.64ft
Technical Documents (0)
127 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.36 (£1.63) | ( ) |
5+ | £1.26 (£1.51) | ( ) |
10+ | £0.85 (£1.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.